-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW24N60M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2807321
|
Farnell | MOSFET, N-CH, 600V, 18A, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 841 |
|
$1.4688 | Buy Now |
DISTI #
STW24N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW24N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.1212 / $1.1912 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 556 |
|
$1.2400 / $2.5300 | Buy Now |
DISTI #
STW24N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ || Plus, unipolar, 600V, 12A, 150W Min Qty: 1 | 0 |
|
$1.6500 / $1.9600 | RFQ |
DISTI #
STW24N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247 Tube (Alt: STW24N60M2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW24N60M2
|
EBV Elektronik | Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247 Tube (Alt: STW24N60M2) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 650V 18A 0.1910V9A 150W 2V250uA 1 N-channel TO-247-3 MOSFETs ROHS | 118 |
|
$1.2262 / $1.9243 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 600V 18A TO247 | 28200 |
|
$1.2075 / $1.5596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW24N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW24N60M2
STMicroelectronics
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW24N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW24N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STW21NM60N | STMicroelectronics | Check for Price | 17A, 600V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | STW24N60M2 vs STW21NM60N |
STW22NM60N | STMicroelectronics | Check for Price | 16A, 600V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STW24N60M2 vs STW22NM60N |