-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3539
|
Newark | Power Mosfet, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STW25NM60ND Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2098388
|
element14 Asia-Pacific | MOSFET, N CH, 600V, 21A, TO 247 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3245 / $5.6950 | Buy Now |
DISTI #
2098388
|
Farnell | MOSFET, N CH, 600V, 21A, TO 247 RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 0 |
|
$2.4352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW25NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW25NM60ND
STMicroelectronics
N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | ROHS COMPLIANT, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW25NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW25NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK20J60W | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | STW25NM60ND vs TK20J60W |