Part Details for STW27NM60ND by STMicroelectronics
Overview of STW27NM60ND by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STW27NM60ND
STW27NM60ND CAD Models
STW27NM60ND Part Data Attributes
|
STW27NM60ND
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW27NM60ND
STMicroelectronics
Automotive-grade N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh II Power MOSFET (with fast diode) in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 84 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STW27NM60ND
This table gives cross-reference parts and alternative options found for STW27NM60ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW27NM60ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 | STMicroelectronics | STW27NM60ND vs STW13N95K3 |
STW6N120K3 | N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 package | STMicroelectronics | STW27NM60ND vs STW6N120K3 |
STW20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-247 package | STMicroelectronics | STW27NM60ND vs STW20N95K5 |
STW45NM60D | 45A, 600V, 0.11ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW27NM60ND vs STW45NM60D |
STW25N95K3 | 22A, 950V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW27NM60ND vs STW25N95K3 |
STW6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-247 package | STMicroelectronics | STW27NM60ND vs STW6N95K5 |