-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7931
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW28N60DM2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16350-5-ND
|
DigiKey | MOSFET N-CH 600V 21A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
596 In Stock |
|
$1.8947 / $4.0600 | Buy Now |
DISTI #
STW28N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STW28N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9781 / $2.2510 | Buy Now |
DISTI #
511-STW28N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.13 Ohm typ 21 A MDmesh DM2 Power MOSFET in TO-247 package RoHS: Compliant | 595 |
|
$1.8900 / $4.1500 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 595 |
|
$2.7600 / $4.0700 | Buy Now |
|
Future Electronics | STW28N60 Series 600 V 21 A 0.16 Ohm Through Hole N-Ch Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9400 / $2.0100 | Buy Now |
|
Future Electronics | STW28N60 Series 600 V 21 A 0.16 Ohm Through Hole N-Ch Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.9400 / $2.0100 | Buy Now |
|
Future Electronics | STW28N60 Series 600 V 21 A 0.16 Ohm Through Hole N-Ch Power MOSFET - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.9400 / $2.2000 | Buy Now |
DISTI #
STW28N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STW28N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9781 / $2.2510 | Buy Now |
DISTI #
STW28N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 650V, 14A, Idm: 84A Min Qty: 1 | 0 |
|
$2.4800 / $3.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW28N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW28N60DM2
STMicroelectronics
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STW28N60DM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW28N60DM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP9610 | Power Field-Effect Transistor, 1.75A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW28N60DM2 vs SFP9610 |
2SK3298 | 7.5A, 600V, 0.75ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, MP-45F, ISOLATED TO-220, 3 PIN | Renesas Electronics Corporation | STW28N60DM2 vs 2SK3298 |
IRF9632 | Power Field-Effect Transistor, 5.5A I(D), 200V, 1.2ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | STW28N60DM2 vs IRF9632 |
SML50B26FR3 | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | TT Electronics Resistors | STW28N60DM2 vs SML50B26FR3 |
STW15NM60N | 14A, 600V, 0.299ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW28N60DM2 vs STW15NM60N |
NDP7050LJ69Z | Power Field-Effect Transistor, 75A I(D), 50V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | STW28N60DM2 vs NDP7050LJ69Z |
SML50B26F | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD | TT Electronics Resistors | STW28N60DM2 vs SML50B26F |
TK20C60W | TRANSISTOR POWER, FET, FET General Purpose Power | Toshiba America Electronic Components | STW28N60DM2 vs TK20C60W |
SMP25N05 | 25A, 50V, 0.06ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | STW28N60DM2 vs SMP25N05 |
STW14NM50FD | 14A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AA, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW28N60DM2 vs STW14NM50FD |