-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7784
|
Newark | Mosfet, N-Ch, 600V, 22A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:22A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW28N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.1700 | Buy Now |
DISTI #
497-14292-5-ND
|
DigiKey | MOSFET N-CH 600V 24A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6411 / $3.5100 | Buy Now |
DISTI #
STW28N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 22A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW28N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.7133 / $1.9497 | Buy Now |
DISTI #
511-STW28N60M2
|
Mouser Electronics | MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2 RoHS: Compliant | 3 |
|
$1.8200 / $3.5900 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package RoHS: Compliant Min Qty: 1 | 3 |
|
$2.0900 / $3.5200 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 170 W 36 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6800 / $1.8700 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 170 W 36 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6800 / $1.8700 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 170 W 36 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6800 / $1.7600 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 170 W 36 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.6800 / $1.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.4000 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW28N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW28N60M2
STMicroelectronics
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |