-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.15 Ohm typ., 24 A MDmesh K5 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW30N80K5 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3367082
|
Farnell | MOSFET, N-CH, 800V, 24A, 150DEG C, 250W RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 510 |
|
$5.3434 / $7.9654 | Buy Now |
DISTI #
STW30N80K5
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STW30N80K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8664 / $4.1080 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.15 Ohm typ., 24 A MDmesh K5 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$5.2000 / $7.7400 | Buy Now |
DISTI #
STW30N80K5
|
TME | Transistor: N-MOSFET, unipolar, 800V, 15A, Idm: 96A, 250W, TO247 Min Qty: 1 | 30 |
|
$5.5500 / $8.6400 | Buy Now |
DISTI #
STW30N80K5
|
Avnet Silica | MOS Power Transistors HV 200V (Alt: STW30N80K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 510 |
|
Buy Now | |
DISTI #
STW30N80K5
|
EBV Elektronik | MOS Power Transistors HV 200V (Alt: STW30N80K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 210 |
|
Buy Now | |
|
LCSC | 800V 24A 250W 0.1810V12A 3V 1 N-channel TO-247-3 MOSFETs ROHS | 5 |
|
$12.6897 / $14.3011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW30N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW30N80K5
STMicroelectronics
N-channel 800 V, 0.15 Ohm typ., 24 A MDmesh K5 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 440 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.2 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |