-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.093 Ohm typ., 32 A MDmesh DM2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6414
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW35N65DM2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STW35N65DM2-ND
|
DigiKey | MOSFET N-CH 650V 32A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
938 In Stock |
|
$2.8377 / $5.8300 | Buy Now |
DISTI #
STW35N65DM2
|
Avnet Americas | MOSFET 650V 0.110 OHM - Rail/Tube (Alt: STW35N65DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8423 / $3.2343 | Buy Now |
DISTI #
511-STW35N65DM2
|
Mouser Electronics | MOSFET N-channel 650 V, 0.093 Ohm typ 32 A MDmesh DM2 Power MOSFET RoHS: Compliant | 19 |
|
$2.8300 / $5.8200 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 93 mOhm typ., 32 A MDmesh DM2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 19 |
|
$3.8200 / $5.7000 | Buy Now |
|
Future Electronics | N-channel 650 V 110 mOhm 250 W Through Hole MDmesh™ DM2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.7800 / $3.0800 | Buy Now |
|
Future Electronics | N-channel 650 V 110 mOhm 250 W Through Hole MDmesh™ DM2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.7800 / $3.0800 | Buy Now |
DISTI #
STW35N65DM2
|
Avnet Americas | MOSFET 650V 0.110 OHM - Rail/Tube (Alt: STW35N65DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8423 / $3.2343 | Buy Now |
DISTI #
STW35N65DM2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 20A, Idm: 90A, 250W, TO247 Min Qty: 1 | 0 |
|
$3.8600 / $5.9700 | RFQ |
|
Ameya Holding Limited | 938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW35N65DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW35N65DM2
STMicroelectronics
N-channel 650 V, 0.093 Ohm typ., 32 A MDmesh DM2 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |