-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in a TO247-4 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4652
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW38N65M5-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18042-ND
|
DigiKey | MOSFET N-CH 650V 30A TO247-4L Min Qty: 1 Lead time: 99 Weeks Container: Tube |
50 In Stock |
|
$4.0057 / $7.5400 | Buy Now |
DISTI #
STW38N65M5-4
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STW38N65M5-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-STW38N65M5-4
|
Mouser Electronics | MOSFET N-channel 650 V, 0.073 Ohm typ 30 A MDmesh M5 Power MOSFET RoHS: Compliant | 525 |
|
$4.0000 / $7.5400 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in a TO247-4 package RoHS: Compliant Min Qty: 1 | 525 |
|
$4.6700 / $7.3900 | Buy Now |
DISTI #
STW38N65M5-4
|
TME | Transistor: N-MOSFET, MDmesh™ M5, unipolar, 650V, 19A, Idm: 120A Min Qty: 1 | 0 |
|
$5.6400 / $7.9000 | RFQ |
|
Ameya Holding Limited | 6420 |
|
RFQ | ||
DISTI #
STW38N65M5-4
|
Avnet Silica | MOS Power Transistors HV (>= 200V) (Alt: STW38N65M5-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW38N65M5-4
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STW38N65M5-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW38N65M5-4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW38N65M5-4
STMicroelectronics
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh M5 Power MOSFET in a TO247-4 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |