-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7029
|
Newark | Mosfet, N-Ch, 1.7Kv, 2.6A, To-247 Rohs Compliant: Yes |Stmicroelectronics STW3N170 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$4.9000 / $6.9300 | Buy Now |
DISTI #
79Y6063
|
Newark | Hv Mosfet Planar |Stmicroelectronics STW3N170 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3300 | Buy Now |
DISTI #
497-16332-5-ND
|
DigiKey | MOSFET N-CH 1700V 2.6A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
690 In Stock |
|
$2.8403 / $5.8300 | Buy Now |
DISTI #
STW3N170
|
Avnet Americas | N-channel MDmesh > 700 V - Rail/Tube (Alt: STW3N170) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8449 / $3.2373 | Buy Now |
DISTI #
511-STW3N170
|
Mouser Electronics | MOSFET N-channel 1700 V, 7 Ohm typ 2.6 A, PowerMESH Power MOSFET in TO-247 package RoHS: Compliant | 545 |
|
$2.8300 / $5.8400 | Buy Now |
|
STMicroelectronics | N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 545 |
|
$3.4900 / $5.7200 | Buy Now |
|
Future Electronics | STFW3N170 Series 1700 V 13 Ohm N-Channel PowerMESH™ Power MOSFET - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.7800 / $2.8500 | Buy Now |
|
Future Electronics | STFW3N170 Series 1700 V 13 Ohm N-Channel PowerMESH™ Power MOSFET - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.7800 / $2.8500 | Buy Now |
|
Future Electronics | STFW3N170 Series 1700 V 13 Ohm N-Channel PowerMESH™ Power MOSFET - TO-3PF RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.7800 / $2.8500 | Buy Now |
DISTI #
STW3N170
|
Avnet Americas | N-channel MDmesh > 700 V - Rail/Tube (Alt: STW3N170) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.8449 / $3.2373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW3N170
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW3N170
STMicroelectronics
N-channel 1700 V, 7 Ohm typ., 2.6 A, PowerMESH Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |