-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7936
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW48N60DM2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16360-5-ND
|
DigiKey | MOSFET N-CH 600V 40A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1160 In Stock |
|
$4.2162 / $7.9300 | Buy Now |
DISTI #
STW48N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STW48N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.3065 / $4.9005 | Buy Now |
DISTI #
511-STW48N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.065 Ohm typ 40 A MDmesh DM2 Power MOSFET RoHS: Compliant | 836 |
|
$4.2100 / $7.9300 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 836 |
|
$4.9000 / $7.7700 | Buy Now |
|
Future Electronics | N-Channel 600 V 79 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$4.4700 | Buy Now |
|
Future Electronics | N-Channel 600 V 79 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$4.4700 | Buy Now |
|
Future Electronics | N-Channel 600 V 79 mOhm Flange Mount MDmesh DM2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$4.4300 | Buy Now |
DISTI #
STW48N60DM2
|
Avnet Americas | N-channel MDmesh >350 V to 700 V - Rail/Tube (Alt: STW48N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.3065 / $4.9005 | Buy Now |
DISTI #
STW48N60DM2
|
TME | Transistor: N-MOSFET, unipolar, 600V, 25A, Idm: 160A, 300W, TO247 Min Qty: 1 | 0 |
|
$5.6000 / $8.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW48N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW48N60DM2
STMicroelectronics
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |