-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO247-4 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7218
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW48N60M6-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STW48N60M6-4-ND
|
DigiKey | MOSFET N-CH 600V 39A TO247-4 Min Qty: 600 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6078 | Buy Now |
DISTI #
STW48N60M6-4
|
Avnet Americas | N-Channel Power MOSFET 600V 39A 4-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M6-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.8305 / $5.4967 | Buy Now |
DISTI #
511-STW48N60M6-4
|
Mouser Electronics | MOSFET N-channel 600 V, 61 mOhm typ 39 A MDmesh M6 Power MOSFET RoHS: Compliant | 218 |
|
$5.0400 / $8.8900 | Buy Now |
|
Future Electronics | N-Channel 600 V 39 A 250 W Through Hole MDmesh™ M6 Power MOSFET - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.3900 / $5.5300 | Buy Now |
DISTI #
STW48N60M6-4
|
Avnet Americas | N-Channel Power MOSFET 600V 39A 4-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M6-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.8305 / $5.4967 | Buy Now |
DISTI #
STW48N60M6-4
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 25A, Idm: 140A Min Qty: 1 | 16 |
|
$5.9900 / $8.3900 | Buy Now |
DISTI #
STW48N60M6-4
|
Avnet Americas | N-Channel Power MOSFET 600V 39A 4-Pin TO-247 Tube - Rail/Tube (Alt: STW48N60M6-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.8305 / $5.4967 | Buy Now |
DISTI #
STW48N60M6-4
|
Avnet Silica | N-Channel Power MOSFET 600V 39A 4-Pin TO-247 Tube (Alt: STW48N60M6-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW48N60M6-4
|
EBV Elektronik | N-Channel Power MOSFET 600V 39A 4-Pin TO-247 Tube (Alt: STW48N60M6-4) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW48N60M6-4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW48N60M6-4
STMicroelectronics
N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO247-4 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |