-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1000 V, 2.7 Ohm typ., 3.5 A SuperMESH Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9512810
|
Farnell | MOSFET, N, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 7115 |
|
$2.0526 / $4.6788 | Buy Now |
DISTI #
STW5NK100Z
|
Avnet Americas | Trans MOSFET N-CH 1KV 3.5A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW5NK100Z) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.8754 / $1.9926 | Buy Now |
|
STMicroelectronics | N-channel 1000 V, 2.7 Ohm typ., 3.5 A SuperMESH Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 687 |
|
$2.0300 / $5.0400 | Buy Now |
DISTI #
STW5NK100Z
|
TME | Transistor: N-MOSFET, SuperMESH3™, unipolar, 1000V, 2.2A, 125W Min Qty: 1 | 153 |
|
$1.8600 / $4.0600 | Buy Now |
|
ComSIT USA | N-CHANNEL 1000 V-2.7 OHM-3.5 A TO-247 ZENER-PROTECTED SUPERMESH POWER MOSFET Power Field-Effect Transistor, 3.5A I(D), 1000V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC RoHS: Compliant |
|
|
RFQ | |
DISTI #
STW5NK100Z
|
Avnet Silica | Trans MOSFET N-CH 1KV 3.5A 3-Pin(3+Tab) TO-247 Tube (Alt: STW5NK100Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 44670 |
|
Buy Now | |
DISTI #
STW5NK100Z
|
EBV Elektronik | Trans MOSFET N-CH 1KV 3.5A 3-Pin(3+Tab) TO-247 Tube (Alt: STW5NK100Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW5NK100Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW5NK100Z
STMicroelectronics
N-channel 1000 V, 2.7 Ohm typ., 3.5 A SuperMESH Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | ROHS COMPLIANT, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 3.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW5NK100Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW5NK100Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP5NK100Z | STMicroelectronics | $1.3005 | N-channel 1000 V, 2.7 Ohm typ., 3.5 A SuperMESH Power MOSFET in a TO-220 package | STW5NK100Z vs STP5NK100Z |