-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW6N120K3
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW6N120K3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
STW6N120K3
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW6N120K3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
STW6N120K3
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW6N120K3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
2341732
|
Farnell | MOSFET, N CH, 1.2KV, 6A, 1.95OHM, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$3.1844 / $5.7695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW6N120K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW6N120K3
STMicroelectronics
N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 2.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW6N120K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW6N120K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW13N95K3 | N-channel 950 V, 0.68 Ohm typ., 10 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-247 | STMicroelectronics | STW6N120K3 vs STW13N95K3 |
STW20N95K5 | N-channel 950 V, 0.275 Ohm typ., 17.5 A MDmesh K5 Power MOSFET in a TO-247 package | STMicroelectronics | STW6N120K3 vs STW20N95K5 |
STW45NM60D | 45A, 600V, 0.11ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW6N120K3 vs STW45NM60D |
STW27NM60ND | Automotive-grade N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh II Power MOSFET (with fast diode) in TO-247 package | STMicroelectronics | STW6N120K3 vs STW27NM60ND |
STW25N95K3 | 22A, 950V, 0.36ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STW6N120K3 vs STW25N95K3 |
STW6N95K5 | N-channel 950 V, 1 Ohm typ., 9 A MDmesh K5 Power MOSFET in TO-247 package | STMicroelectronics | STW6N120K3 vs STW6N95K5 |