-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3555
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STWA48N60DM2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3100 | Buy Now |
DISTI #
22AC8568
|
Newark | Mosfet, N-Ch, 600V, 40A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:40A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.065Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Stmicroelectronics STWA48N60DM2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4500 / $11.3900 | Buy Now |
DISTI #
497-18651-ND
|
DigiKey | MOSFET N-CH 600V 40A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3719 / $9.4700 | Buy Now |
DISTI #
STWA48N60DM2
|
Avnet Americas | STMSTWA48N60DM2 - Trays (Alt: STWA48N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1414 / $5.8506 | Buy Now |
DISTI #
511-STWA48N60DM2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.065 Ohm typ 40 A MDmesh DM2 Power MOSFET RoHS: Compliant | 0 |
|
$5.9700 / $9.4700 | Order Now |
|
STMicroelectronics | N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6400 / $9.2800 | Buy Now |
|
Future Electronics | N-CHANNEL 600 V, 0.065 OHM TYP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.7400 / $5.9300 | Buy Now |
DISTI #
STWA48N60DM2
|
Avnet Americas | STMSTWA48N60DM2 - Trays (Alt: STWA48N60DM2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.1414 / $5.8506 | Buy Now |
DISTI #
STWA48N60DM2
|
TME | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 25A, Idm: 160A Min Qty: 1 | 0 |
|
$7.2400 / $10.1300 | RFQ |
|
Ameya Holding Limited | Transistor: N-MOSFET, MDmesh™ DM2, unipolar, 600V, 25A, Idm: 160A | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWA48N60DM2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWA48N60DM2
STMicroelectronics
N-channel 600 V, 0.065 Ohm typ., 40 A MDmesh DM2 Power MOSFET in a TO-247 long leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |