-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y8850
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STWA48N60M2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16513-5-ND
|
DigiKey | MOSFET N-CH 600V 42A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7 In Stock |
|
$3.7052 / $6.9700 | Buy Now |
DISTI #
STWA48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Tape and Reel (Alt: STWA48N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.7845 / $4.3065 | Buy Now |
DISTI #
511-STWA48N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 60 mOhm typ 42 A MDmesh M2 Power MOSFET RoHS: Compliant | 129 |
|
$3.7000 / $6.9700 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 129 |
|
$4.3100 / $6.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$3.8700 | Buy Now |
DISTI #
STWA48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Tape and Reel (Alt: STWA48N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.7845 / $4.3065 | Buy Now |
DISTI #
STWA48N60M2
|
TME | Transistor: N-MOSFET, unipolar, 600V, 26A, 300W, TO247 Min Qty: 1 | 0 |
|
$6.8300 / $8.5400 | RFQ |
DISTI #
STWA48N60M2
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin TO-247 Tube - Tape and Reel (Alt: STWA48N60M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.7845 / $4.3065 | Buy Now |
|
ComSIT USA | N-CHANNEL 600 V, 0.06 OHM TYP., 42 A MDMESH M2 POWER MOSFET IN A TO-247 LONG LEADS PACKAGE Power Field-Effect Transistor RoHS: Compliant | Europe - 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWA48N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWA48N60M2
STMicroelectronics
N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 long leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |