-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STWA48N60M6-ND
|
DigiKey | MOSFET N-CH 600V 39A TO247 Min Qty: 600 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6408 | Buy Now |
DISTI #
STWA48N60M6
|
Avnet Americas | - Rail/Tube (Alt: STWA48N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STWA48N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 61 mOhm typ 39 A MDmesh M6 Power MOSFET RoHS: Compliant | 22 |
|
$5.4400 / $8.9600 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 22 |
|
$5.9000 / $8.7800 | Buy Now |
DISTI #
STWA48N60M6
|
Avnet Americas | - Rail/Tube (Alt: STWA48N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Tube | 0 |
|
RFQ | |
DISTI #
STWA48N60M6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 25A, Idm: 140A Min Qty: 1 | 0 |
|
$6.7200 / $9.4000 | RFQ |
|
Ameya Holding Limited | 1805 |
|
RFQ | ||
DISTI #
STWA48N60M6
|
EBV Elektronik | (Alt: STWA48N60M6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWA48N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWA48N60M6
STMicroelectronics
N-channel 600 V, 61 mOhm typ., 39 A MDmesh M6 Power MOSFET in a TO-247 long leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |