-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 35 mOhm typ., 63 A MDmesh M6 Power MOSFET in a TO-247 long leads package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9651
|
Newark | Mosfet, N-Ch, 600V, 63A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:63A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.035Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Dissipationrohs Compliant: Yes |Stmicroelectronics STWA68N60M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6600 | Buy Now |
DISTI #
497-18501-ND
|
DigiKey | MOSFET N-CH 600V 63A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3 In Stock |
|
$6.9909 / $11.0400 | Buy Now |
DISTI #
STWA68N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 63A 3-Pin TO-247 Tube - Rail/Tube (Alt: STWA68N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$6.7916 / $7.7284 | Buy Now |
DISTI #
511-STWA68N60M6
|
Mouser Electronics | MOSFET N-channel 600 V, 35 mOhm typ 63 A MDmesh M6 Power MOSFET RoHS: Compliant | 0 |
|
$7.6200 | Order Now |
|
STMicroelectronics | N-channel 600 V, 35 mOhm typ., 63 A MDmesh M6 Power MOSFET in a TO-247 long leads package RoHS: Compliant Min Qty: 1 | 0 |
|
$7.9800 / $10.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.9400 | Buy Now |
DISTI #
STWA68N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 63A 3-Pin TO-247 Tube - Rail/Tube (Alt: STWA68N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$6.7916 / $7.7284 | Buy Now |
DISTI #
STWA68N60M6
|
TME | Transistor: N-MOSFET, MDmesh™ M6, unipolar, 600V, 40A, Idm: 252A Min Qty: 1 | 0 |
|
$7.1700 / $10.0400 | RFQ |
DISTI #
STWA68N60M6
|
Avnet Americas | Transistor MOSFET N-CH 600V 63A 3-Pin TO-247 Tube - Rail/Tube (Alt: STWA68N60M6) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$6.7916 / $7.7284 | Buy Now |
DISTI #
STWA68N60M6
|
Avnet Silica | Transistor MOSFET N-CH 600V 63A 3-Pin TO-247 Tube (Alt: STWA68N60M6) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWA68N60M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWA68N60M6
STMicroelectronics
N-channel 600 V, 35 mOhm typ., 63 A MDmesh M6 Power MOSFET in a TO-247 long leads package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |