STWBC-WATR
STMicroelectronics
Description: Digital controller for wireless battery charger transmitters for wearable and smart watches applications

Overview of STWBC-WATR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STWBC-WATR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 20AC4643
Newark Power Conversion |Stmicroelectronics STWBC-WATR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
STMicroelectronics Digital controller for wireless battery charger transmitters for wearable and smart watches applications RoHS: Compliant Min Qty: 1 0
  • 1 $6.6900
  • 10 $6.0200
  • 25 $5.6800
  • 100 $4.9300
  • 250 $4.6800
  • 500 $4.1900
$4.1900 / $6.6900 Buy Now

CAD Models for STWBC-WATR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STWBC-WATR by STMicroelectronics

STWBC-WATR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
VFQFPN-32
Reach Compliance Code
compliant
Samacsys Manufacturer
STMicroelectronics
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Terminals
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. STWBC-WATR
    STMicroelectronics
    Digital controller for wireless battery charger transmitters for wearable and smart watches applications
    VS

Related Parts for STWBC-WATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STWBC-WATR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STWBC-WATR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STWBC-WATR would you like to use for your alert(s)?
  • Please alert me when STWBC-WATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STWBC-WATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STWBC-WATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STWBC-WATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STWBC-WATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STWBC-WATR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: