-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Watchdog timer circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7780
|
Newark | Supervisor, Watchdog, Aec-Q100, Sot-23-5, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Msl:-Rohs Compliant: Yes |Stmicroelectronics STWD100YNYWY3F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9365 |
|
$0.6410 / $1.4100 | Buy Now |
DISTI #
STWD100YNYWY3F
|
Avnet Americas | Processor Supervisor 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100YNYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 |
|
$0.5183 / $0.5500 | Buy Now |
DISTI #
STWD100YNYWY3F
|
Avnet Americas | Processor Supervisor 5-Pin SOT-23 T/R - Tape and Reel (Alt: STWD100YNYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5183 / $0.5500 | Buy Now |
|
STMicroelectronics | Watchdog timer circuit RoHS: Compliant Min Qty: 1 | 17038 |
|
$0.6300 / $1.2100 | Buy Now |
DISTI #
SMC-STWD100YNYWY3F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 46 |
|
RFQ | |
DISTI #
STWD100YNYWY3F
|
Avnet Silica | Processor Supervisor 5-Pin SOT-23 T/R (Alt: STWD100YNYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3.4ms 2.7V~5.5V SOT-23-5 Supervisor and Reset ICs ROHS | 3900 |
|
$0.4511 / $0.8225 | Buy Now |
DISTI #
STWD100YNYWY3F
|
EBV Elektronik | Processor Supervisor 5-Pin SOT-23 T/R (Alt: STWD100YNYWY3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
LCSC | 3.4ms 2.7V5.5V SOT-23-5 Supervisor and Reset ICs ROHS | 3910 |
|
$0.4699 / $0.8568 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL SOT23-5 | 254750 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STWD100YNYWY3F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STWD100YNYWY3F
STMicroelectronics
Watchdog timer circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.026 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |