Part Details for STX40AB90-0805 by TE Connectivity
Overview of STX40AB90-0805 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for STX40AB90-0805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STX40AB90-0805-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 OLIV M12 Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$318.3380 | Buy Now |
|
Onlinecomponents.com | Shrink Boot Adapters 90° Aluminum Alloy |
8 Partner Stock |
|
$361.3500 / $392.4500 | Buy Now |
DISTI #
STX40AB90080-TEC-0
|
TME | STX40AB90-0805 Min Qty: 1 | 8 |
|
$362.2882 / $376.5012 | Buy Now |
DISTI #
RYCSTX40AB90-0805
|
Interstate Connecting Components | STX40AB90-0805 | 0 |
|
Buy Now | |
DISTI #
000000000003124099
|
Sager | Circular MIL Spec Backshells STX40AB90-0805 Min Qty: 1 | 0 |
|
$185.7000 / $382.0000 | Buy Now |
DISTI #
C1S425203504700
|
Chip1Stop | Backshells | 8 |
|
$387.0000 / $402.0000 | Buy Now |
|
Master Electronics | Shrink Boot Adapters 90° Aluminum Alloy |
8 Partner Stock |
|
$361.3500 / $392.4500 | Buy Now |
Part Details for STX40AB90-0805
STX40AB90-0805 CAD Models
STX40AB90-0805 Part Data Attributes
|
STX40AB90-0805
TE Connectivity
Buy Now
|
Compare Parts:
STX40AB90-0805
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Size-Max |