Part Details for STX790A by STMicroelectronics
Overview of STX790A by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STX790A
STX790A CAD Models
STX790A Part Data Attributes:
|
STX790A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STX790A
STMicroelectronics
3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 400 ns | |
Turn-on Time-Max (ton) | 430 ns |
Alternate Parts for STX790A
This table gives cross-reference parts and alternative options found for STX790A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STX790A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STX790AG-AP | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, HALOGEN FREE AND ROHS COMPLIANT, TO-92AP, 3 PIN | STMicroelectronics | STX790A vs STX790AG-AP |
STX790A-AP | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, TO-92AP, 3 PIN | STMicroelectronics | STX790A vs STX790A-AP |