Part Details for STXR40AB00-0805AI by TE Connectivity
Overview of STXR40AB00-0805AI by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AB00-0805AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9752
|
Newark | Stxr40Ab00-0805Ai |Raychem Te Connectivity STXR40AB00-0805AI Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.3100 / $62.1700 | Buy Now |
DISTI #
STXR40AB00-0805AI-ND
|
DigiKey | CONN BACKSH ADPT SZ9 A OLIV M12 Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.3000 | Buy Now |
DISTI #
650-STXR40AB00-0805A
|
Mouser Electronics | Circular MIL Spec Backshells STXR40AB00-0805AI RoHS: Not Compliant | 27 |
|
$56.5200 / $72.0600 | Buy Now |
|
Onlinecomponents.com | STXR40AB00-0805AI |
7 Partner Stock |
|
$38.7600 / $84.8300 | Buy Now |
DISTI #
631615-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters STXR40AB00-0805AI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$45.3400 / $58.8200 | Buy Now |
DISTI #
RYCSTXR40AB00-0805AI
|
Interstate Connecting Components | STXR40AB00-0805AI | 0 |
|
$50.9403 / $71.9254 | Buy Now |
DISTI #
000000000002279835
|
Sager | Circular MIL Spec Backshells STXR40AB00-0805AI Min Qty: 1 | 0 |
|
$46.5400 / $77.8500 | Buy Now |
DISTI #
3134215
|
element14 Asia-Pacific | CABLE CLAMP, 9, ALUMINIUM ALLOY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$75.6495 / $86.0634 | Buy Now |
DISTI #
3134215
|
Farnell | CABLE CLAMP, 9, ALUMINIUM ALLOY RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$75.2970 / $82.6008 | Buy Now |
|
Master Electronics | STXR40AB00-0805AI |
7 Partner Stock |
|
$38.7600 / $84.8300 | Buy Now |
Part Details for STXR40AB00-0805AI
STXR40AB00-0805AI CAD Models
STXR40AB00-0805AI Part Data Attributes
|
STXR40AB00-0805AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AB00-0805AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A | |
Wire Size-Max |