Part Details for STXR40AB45-1412BI by TE Connectivity
Overview of STXR40AB45-1412BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AB45-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2683
|
Newark | Stxr40Ab45-1412Bi |Te Connectivity STXR40AB45-1412BI Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$277.8000 / $308.9200 | Buy Now |
DISTI #
STXR40AB45-1412BI-ND
|
DigiKey | CONN BACKSHLL ADPT SZ15 OLIV M22 Min Qty: 25 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$300.7796 | Buy Now |
DISTI #
182499-000
|
Avnet Americas | STXR40AB45-1412BI - Boxed Product (Development Kits) (Alt: 182499-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Box | 0 |
|
$262.2432 / $315.5808 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$280.8400 / $714.3400 | Buy Now | |
DISTI #
182499-000
|
Avnet Americas | STXR40AB45-1412BI - Boxed Product (Development Kits) (Alt: 182499-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Box | 0 |
|
$262.2432 / $315.5808 | Buy Now |
DISTI #
RYCSTXR40AB45-1412BI
|
Interstate Connecting Components | STXR40AB45-1412BI | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$280.8400 / $714.3400 | Buy Now |
Part Details for STXR40AB45-1412BI
STXR40AB45-1412BI CAD Models
STXR40AB45-1412BI Part Data Attributes:
|
STXR40AB45-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AB45-1412BI
TE Connectivity
STXR40AB45-1412BI
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |