There are no models available for this part yet.
Overview of STXR40AB90-1412AI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for STXR40AB90-1412AI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ8589
|
Newark | Stxr40Ab90-1412Ai |Raychem Te Connectivity STXR40AB90-1412AI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$366.7100 / $460.2500 | Buy Now | |
DISTI #
484-STXR40AB90-1412AI-ND
|
DigiKey | STXR40AB90-1412AI Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$231.4124 | Buy Now | |
Onlinecomponents.com | STXR40AB90-1412AI |
24 Partner Stock |
|
$286.5000 / $308.9900 | Buy Now | ||
DISTI #
RYCSTXR40AB90-1412AI
|
Interstate Connecting Components | STXR40AB90-1412AI | 0 |
|
Buy Now | ||
DISTI #
C1S616500713487
|
Chip1Stop | Other Cable Assembly | 24 |
|
$311.0000 / $351.0000 | Buy Now | |
Master Electronics | STXR40AB90-1412AI |
24 Partner Stock |
|
$286.5000 / $308.9900 | Buy Now |
CAD Models for STXR40AB90-1412AI by TE Connectivity
Part Data Attributes for STXR40AB90-1412AI by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Entry-Max
|
0.6 inch
|
Cable Entry-Min
|
0.375 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|