Part Details for STXR40AZ00-0814BI by TE Connectivity
Overview of STXR40AZ00-0814BI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-0814BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXR40AZ00-0814BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ9 BLK M12 Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.7180 | Buy Now |
DISTI #
EG1388-000
|
Avnet Americas | STXR40AZ00-0814BI - Bulk (Alt: EG1388-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$148.8452 / $179.1188 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$168.1700 / $202.7400 | Buy Now |
DISTI #
EG1388-000
|
TTI | Circular MIL Spec Backshells STXR40AZ00-0814BI RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$356.8000 / $394.6800 | Buy Now |
DISTI #
RYCSTXR40AZ00-0814BI
|
Interstate Connecting Components | 019 On Order |
|
$157.2059 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$168.1700 / $202.7400 | Buy Now |
Part Details for STXR40AZ00-0814BI
STXR40AZ00-0814BI CAD Models
STXR40AZ00-0814BI Part Data Attributes
|
STXR40AZ00-0814BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ00-0814BI
TE Connectivity
STXR40AZ00-0814BI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; A |