Part Details for STXR40AZ00-1412AI by TE Connectivity
Overview of STXR40AZ00-1412AI by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-1412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-STXR40AZ00-1412AI-ND
|
DigiKey | Connector Accessory, 0.375in Min Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$74.1500 / $77.0100 | Buy Now |
DISTI #
EL4401-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III & IV Circular Connectors 15 Shell Size Aluminum Alloy Straight - Bulk (Alt: EL4401-000) Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$59.5428 / $71.6532 | Buy Now |
|
Onlinecomponents.com | STXR40AZ00-1412AI RoHS: Compliant |
10 Partner Stock |
|
$61.8100 / $172.6200 | Buy Now |
DISTI #
RYCSTXR40AZ00-1412AI
|
Interstate Connecting Components | STXR40AZ00-1412AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity STXR40AZ00-1412AI
|
PEI Genesis | Connector Accessory | 10 |
|
Buy Now | |
|
Master Electronics | STXR40AZ00-1412AI RoHS: Compliant |
10 Partner Stock |
|
$61.8100 / $172.6200 | Buy Now |
Part Details for STXR40AZ00-1412AI
STXR40AZ00-1412AI CAD Models
STXR40AZ00-1412AI Part Data Attributes
|
STXR40AZ00-1412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ00-1412AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |