Part Details for STXR40AZ00-1412BI by TE Connectivity
Overview of STXR40AZ00-1412BI by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-STXR40AZ00-1412BI-ND
|
DigiKey | CONN BACKSHELL Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$60.7700 / $63.1200 | Buy Now |
DISTI #
484-STXR40AZ00-1412BI-ND
|
DigiKey | STXR40AZ00-1412BI Min Qty: 50 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$79.0948 | Buy Now |
DISTI #
EM0361-000
|
Avnet Americas | Tinel Lock Backshell for MIL-DTL-38999 III & IV Circular Connectors 14 Shell Size Straight - Bulk (Alt: EM0361-000) Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8048 / $58.7312 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$57.2000 / $64.0700 | Buy Now |
DISTI #
RYCSTXR40AZ00-1412BI
|
Interstate Connecting Components | STXR40AZ00-1412BI | 0 |
|
Buy Now | |
DISTI #
C1S425201937472
|
Chip1Stop | Backshells | 15 |
|
$60.6000 / $66.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$57.2000 / $64.0700 | Buy Now |
Part Details for STXR40AZ00-1412BI
STXR40AZ00-1412BI CAD Models
STXR40AZ00-1412BI Part Data Attributes
|
STXR40AZ00-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ00-1412BI
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D |