There are no models available for this part yet.
Overview of STXR40AZ00-1416BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ00-1416BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-STXR40AZ00-1416BI-ND
|
DigiKey | Connector Accessory, 0.5in Min C Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$244.1200 / $258.4800 | Buy Now | |
DISTI #
484-STXR40AZ00-1416BI-ND
|
DigiKey | STXR40AZ00-1416BI Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$182.6662 | Buy Now | |
Onlinecomponents.com | STXR40AZ00-1416BI RoHS: Compliant |
12 Partner Stock |
|
$230.9200 / $254.9500 | Buy Now | ||
DISTI #
C1S425201968782
|
Chip1Stop | Backshells | 12 |
|
$266.0000 / $298.0000 | Buy Now | |
Master Electronics | STXR40AZ00-1416BI RoHS: Compliant |
12 Partner Stock |
|
$230.9200 / $254.9500 | Buy Now |
CAD Models for STXR40AZ00-1416BI by TE Connectivity
Part Data Attributes for STXR40AZ00-1416BI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.8 inch
|
Cable Entry-Min
|
0.5 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
15; D
|