Part Details for STXR40AZ90-1210AI by TE Connectivity
Overview of STXR40AZ90-1210AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ90-1210AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXR40AZ90-1210AI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ13 C BLK Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.6624 | Buy Now |
|
Onlinecomponents.com | STXR40AZ90-1210AI RoHS: Compliant | 0 |
|
$148.6100 / $155.5100 | Buy Now |
DISTI #
RYCSTXR40AZ90-1210AI
|
Interstate Connecting Components | STXR40AZ90-1210AI | 0 |
|
Buy Now | |
|
Master Electronics | STXR40AZ90-1210AI RoHS: Compliant | 0 |
|
$148.6100 / $155.5100 | Buy Now |
Part Details for STXR40AZ90-1210AI
STXR40AZ90-1210AI CAD Models
STXR40AZ90-1210AI Part Data Attributes
|
STXR40AZ90-1210AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ90-1210AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C | |
Wire Size-Max |
Alternate Parts for STXR40AZ90-1210AI
This table gives cross-reference parts and alternative options found for STXR40AZ90-1210AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STXR40AZ90-1210AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-13-10-1-ZN-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210AI vs 60H3-13-10-1-ZN-B |
60H3-13-10-1-B-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210AI vs 60H3-13-10-1-B-A |
CH5548-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210AI vs CH5548-000 |
STXR40AZ90-1210BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210AI vs STXR40AZ90-1210BI |
60H3-13-10-1-ZN-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1210AI vs 60H3-13-10-1-ZN-A |