Part Details for STXR40AZ90-2422AI by TE Connectivity
Overview of STXR40AZ90-2422AI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2422AIPWR | Texas Instruments | Rail-to-Rail Output Wide-Input-Voltage Micropower Dual Op Amps 8-TSSOP -40 to 85 | |
TLV2422AID | Texas Instruments | Rail-to-Rail Output Wide-Input-Voltage Micropower Dual Op Amps 8-SOIC -40 to 85 |
Price & Stock for STXR40AZ90-2422AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR40AZ90-2422AI
|
Interstate Connecting Components | STXR40AZ90-2422AI | 0 |
|
Buy Now |
Part Details for STXR40AZ90-2422AI
STXR40AZ90-2422AI CAD Models
STXR40AZ90-2422AI Part Data Attributes
|
STXR40AZ90-2422AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40AZ90-2422AI
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25; J |