Part Details for STXR40SC00-2020BI by TE Connectivity
Overview of STXR40SC00-2020BI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for STXR40SC00-2020BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXR40SC00-2020BI-ND
|
DigiKey | CONN BACKSHELL ADPT SZ21 G SILV Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.4876 | Buy Now |
|
Onlinecomponents.com | STXR40SC00-2020BI RoHS: Compliant |
18 In Stock |
|
$240.9900 / $258.8400 | Buy Now |
DISTI #
RYCSTXR40SC00-2020BI
|
Interstate Connecting Components | STXR40SC00-2020BI | 0 |
|
Buy Now | |
|
Master Electronics | STXR40SC00-2020BI RoHS: Compliant |
18 In Stock |
|
$240.9900 / $258.8400 | Buy Now |
Part Details for STXR40SC00-2020BI
STXR40SC00-2020BI CAD Models
STXR40SC00-2020BI Part Data Attributes:
|
STXR40SC00-2020BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR40SC00-2020BI
TE Connectivity
Connector Accessory, 0.12in Min Cable Dia, 0.5in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |