Part Details for STXR41AC90-1412BI by TE Connectivity
Overview of STXR41AC90-1412BI by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STXR41AC90-1412BI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSTXR41AC90-1412BI
|
Interstate Connecting Components | STXR41AC90-1412BI | 0 |
|
Buy Now |
Part Details for STXR41AC90-1412BI
STXR41AC90-1412BI CAD Models
STXR41AC90-1412BI Part Data Attributes
|
STXR41AC90-1412BI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR41AC90-1412BI
TE Connectivity
Connector Accessory, 0.375in Min Cable Dia, 0.6in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |