Part Details for STXR54AB00-1412AI by TE Connectivity
Overview of STXR54AB00-1412AI by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STXR54AB00-1412AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2353
|
Newark | Stxr54Ab00-1412Ai |Raychem Te Connectivity STXR54AB00-1412AI RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.4800 | Buy Now |
DISTI #
484-STXR54AB00-1412AI-ND
|
DigiKey | STXR54AB00-1412AI Min Qty: 50 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$106.3146 | Buy Now |
|
Onlinecomponents.com | STXR54AB00-1412AI | 0 |
|
$97.3000 / $259.6800 | Buy Now |
DISTI #
RYCSTXR54AB00-1412AI
|
Interstate Connecting Components | STXR54AB00-1412AI | 0 |
|
Buy Now | |
|
Master Electronics | STXR54AB00-1412AI | 0 |
|
$97.3000 / $259.6800 | Buy Now |
Part Details for STXR54AB00-1412AI
STXR54AB00-1412AI CAD Models
STXR54AB00-1412AI Part Data Attributes
|
STXR54AB00-1412AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR54AB00-1412AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |