Part Details for STXR54AB90-1410AI by TE Connectivity
Overview of STXR54AB90-1410AI by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for STXR54AB90-1410AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-STXR54AB90-1410AI-ND
|
DigiKey | STXR54AB90-1410AI Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$527.4300 | Buy Now |
|
Onlinecomponents.com | Tinel-Lock Backshell | 0 |
|
$417.7700 / $490.3400 | Buy Now |
DISTI #
RYCSTXR54AB90-1410AI
|
Interstate Connecting Components | STXR54AB90-1410AI | 0 |
|
Buy Now | |
|
Master Electronics | Tinel-Lock Backshell | 0 |
|
$417.7700 / $490.3400 | Buy Now |
Part Details for STXR54AB90-1410AI
STXR54AB90-1410AI CAD Models
STXR54AB90-1410AI Part Data Attributes
|
STXR54AB90-1410AI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STXR54AB90-1410AI
TE Connectivity
Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |