Part Details for SU10000RT3U2TF by Tripp Lite
Overview of SU10000RT3U2TF by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU10000RT3U2TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2079
|
Newark | Ups, 208V, 10000Va/9000W, Power Supply Applications:Ite, No. Of Outlets:30Outlets, Capacity (Va/W):10Kva/9Kw, Input Voltage Ac Max:240V, Output Voltage:208V, Backup Time - Full Load:4.3Min, Product Range:Smartonline Series Rohs Compliant: Na |Eaton Tripp Lite SU10000RT3U2TF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,307.4600 / $8,092.5600 | Buy Now |
DISTI #
SU10000RT3U2TF
|
Avnet Americas | 10000VA 9000W UPS SMART ONLINE RACK 10KVA PDU 208/120V 10U - Bulk (Alt: SU10000RT3U2TF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Tripp Lite SU10000RT3U2TF 10000VA 9000W UPS Smart Online Rackmount 10kVA PDU 208/120V 10U RoHS: Compliant | 0 |
|
$7,609.6100 / $7,843.1400 | Buy Now |