Part Details for SU16VD-40020 by KEMET Corporation
Overview of SU16VD-40020 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU16VD-40020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0761
|
Newark | Common Mode Filter, 20Uh, 4A Rohs Compliant: Yes |Kemet SU16VD-40020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $2.6300 | Buy Now |
DISTI #
399-SU16VD-40020-ND
|
DigiKey | CMC 20UH 4A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Tray |
299 In Stock |
|
$1.1994 / $2.4800 | Buy Now |
DISTI #
80-SU16VD-40020
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.02mH 4A DCR=0.05Ohms RoHS: Compliant | 7 |
|
$1.0200 / $2.0900 | Buy Now |
DISTI #
71823004
|
RS | AC Line Filter, CMC 0.02mH,4A, 0.05ohm | KEMET SU16VD-40020 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2040 / $1.2410 | RFQ |
DISTI #
SU16VD-40020
|
Avnet Abacus | (Alt: SU16VD-40020) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SU16VD-40020
SU16VD-40020 CAD Models
SU16VD-40020 Part Data Attributes
|
SU16VD-40020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU16VD-40020
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 20 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L23.0XB19.0XH27.5 (mm)/L0.906XB0.748XH1.083 (inch) | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 19 mm |