Part Details for SU6000RT4UTFHW by Tripp Lite
Overview of SU6000RT4UTFHW by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU6000RT4UTFHW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T0685
|
Newark | Ups, 240V, 6000Va/5400W, Power Supply Applications:Ite, No. Of Outlets:13Outlets, Capacity (Va/W):6Kva/5.4Kw, Input Voltage Ac Max:240V, Output Voltage:240V, Backup Time - Full Load:2Min, Product Range:Smartonline Series Rohs Compliant: Na |Eaton Tripp Lite SU6000RT4UTFHW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,899.7400 / $5,426.1600 | Buy Now |
DISTI #
SU6000RT4UTFHW-ND
|
DigiKey | UPS SMART ONLINE RACKMOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,439.5200 | Buy Now |
DISTI #
SU6000RT4UTFHW
|
Avnet Americas | SMART ONLINE 6000VA HIGH EFFICIENCY UPS HW TF 6KVA 208/240V - Bulk (Alt: SU6000RT4UTFHW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SU6000RT4UTFHW
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SU6000RT4UTFHW RoHS: Compliant | 0 |
|
$5,193.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5,169.8700 / $5,466.6400 | Buy Now | |
DISTI #
SU6000RT4UTFHW
|
Avnet Americas | SMART ONLINE 6000VA HIGH EFFICIENCY UPS HW TF 6KVA 208/240V - Bulk (Alt: SU6000RT4UTFHW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SU6000RT4UTFHW
SU6000RT4UTFHW CAD Models
SU6000RT4UTFHW Part Data Attributes:
|
SU6000RT4UTFHW
Tripp Lite
Buy Now
|
Compare Parts:
SU6000RT4UTFHW
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |