Part Details for SU8000RT3U1TF by Tripp Lite
Overview of SU8000RT3U1TF by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SU8000RT3U1TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2094
|
Newark | Ups, 208V, 8000Va/7200W, Power Supply Applications:Ite, No. Of Outlets:18Outlets, Capacity (Va/W):8Kva/7.2Kw, Input Voltage Ac Max:208V, Output Voltage:208V, Backup Time - Full Load:5.5Min, Product Range:Smartonline Series Rohs Compliant: Na |Eaton Tripp Lite SU8000RT3U1TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,152.7800 / $6,813.8200 | Buy Now |
DISTI #
SU8000RT3U1TF-ND
|
DigiKey | UPS SMART ONLINE RACKMOUNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,830.6000 | Buy Now |
DISTI #
SU8000RT3U1TF
|
Avnet Americas | 8000VA 7200W UPS SMART ONLINE RACK 8KVA PDU 120V/208V 8URM - Bulk (Alt: SU8000RT3U1TF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
541-SU8000RT3U1TF
|
Mouser Electronics | UPS - Uninterruptible Power Supplies 8000VA SmartOnline RoHS: Compliant | 0 |
|
$6,521.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,480.8700 / $6,679.7600 | Buy Now |