-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2136
|
Newark | Common Mode Filter, 8000Uh, Thd, Inductance:8Mh, Rated Current:200Ma, Product Range:Su9V-9H Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:200Ma Rohs Compliant: Yes |Kemet SU9H-02080 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 376 |
|
$0.5730 / $1.2400 | Buy Now |
DISTI #
2266-SU9H-02080-ND
|
DigiKey | CMC 8MH 200MA 2LN TH Min Qty: 75 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7600 / $0.9700 | Buy Now |
DISTI #
399-10703-ND
|
DigiKey | CMC 8MH 200MA 2LN TH Min Qty: 75 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
80-SU9H-02080
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.2A 8mH RoHS: Compliant | 777 |
|
$0.5300 / $1.1300 | Buy Now |
DISTI #
73245766
|
RS | AC Line Filters, Common mode, CMC 8mH,0.2A, 6ohm | KEMET SU9H-02080 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5680 / $0.6160 | RFQ |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$0.6710 / $0.9420 | Buy Now | |
DISTI #
SU9H-02080
|
Avnet Abacus | Choke, Common Mode, 8 mH, 200 mA (Alt: SU9H-02080) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9H-02080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9H-02080
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.2 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |