-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2138
|
Newark | Common Mode Filter, 2000Uh, Thd, Inductance:2Mh, Rated Current:500Ma, Product Range:Su9V-9H Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:500Ma Rohs Compliant: Yes |Kemet SU9H-05020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5730 / $1.4200 | Buy Now |
DISTI #
399-10705-ND
|
DigiKey | CMC 2MH 500MA 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1450 In Stock |
|
$0.5331 / $1.8400 | Buy Now |
DISTI #
80-SU9H-05020
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.5A 2mH RoHS: Compliant | 1020 |
|
$0.5140 / $1.1900 | Buy Now |
DISTI #
73245768
|
RS | AC Line Filters, Common mode, CMC 2mH,0.5A, 1ohm | KEMET SU9H-05020 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5680 / $0.6160 | RFQ |
|
Chip 1 Exchange | INSTOCK | 379 |
|
RFQ | |
DISTI #
SU9H-05020
|
Avnet Abacus | Choke, Common Mode, 2 mH, 500 mA (Alt: SU9H-05020) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364357
|
element14 Asia-Pacific | COMMON MODE FILTER, 2000UH, THD RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5598 / $1.2351 | Buy Now |
DISTI #
2364357
|
Farnell | COMMON MODE FILTER, 2000UH, THD RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.5413 / $1.5574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9H-05020
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9H-05020
KEMET Corporation
Single Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |