-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0767
|
Newark | Common Mode Filter, 13.02Uh, 2.5A Rohs Compliant: Yes |Kemet SU9HD-25013 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6640 / $1.3200 | Buy Now |
DISTI #
399-SU9HD-25013-ND
|
DigiKey | CMC 13.02UH 2.5A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Tray |
955 In Stock |
|
$0.5848 / $1.2700 | Buy Now |
DISTI #
80-SU9HD-25013
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.013mH 2.5A DCR=42mOhms RoHS: Compliant | 920 |
|
$0.5450 / $1.2600 | Buy Now |
DISTI #
71822994
|
RS | AC Line Filter, CMC 0.013mH,2.5A, 0.042ohm | KEMET SU9HD-25013 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5670 / $0.5850 | RFQ |
DISTI #
3290857
|
element14 Asia-Pacific | COMMON MODE FILTER, 13.02UH, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6732 / $1.3448 | Buy Now |
DISTI #
3290857
|
Farnell | COMMON MODE FILTER, 13.02UH, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.6844 / $1.4442 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9HD-25013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9HD-25013
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 13 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |