-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0770
|
Newark | Common Mode Filter, 7.98Uh, 4A Rohs Compliant: Yes |Kemet SU9HD-40008 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.6070 / $1.3100 | Buy Now |
DISTI #
399-SU9HD-40008-ND
|
DigiKey | CMC 7.98UH 4A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Tray |
929 In Stock |
|
$0.4825 / $0.8900 | Buy Now |
DISTI #
80-SU9HD-40008
|
Mouser Electronics | Common Mode Chokes / Filters 250V 7980nH 4A DCR=31.25mOhms RoHS: Compliant | 865 |
|
$0.5450 / $1.2600 | Buy Now |
DISTI #
71822997
|
RS | AC Line Filter, CMC 0.00798mH,4A, 0.03125ohm | KEMET SU9HD-40008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5670 / $0.5850 | RFQ |
DISTI #
SU9HD-40008
|
Avnet Abacus | Choke, Common Mode, 7.98 uH, 4 A (Alt: SU9HD-40008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SU9HD-40008
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9HD-40008
KEMET Corporation
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | INDUCTANCE 8 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 12.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 15.5 mm |