Part Details for SU9V-05020 by SPC Multicomp
Overview of SU9V-05020 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-201ME | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SU9V-05020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1154
|
Newark | Inductor, 2Mh, 500Ma, 10Mhz, Inductance:2Mh, Dc Current Rating:500Ma, Product Range:-, Case Dimensions:17Mm X 11Mm X 17Mm Rohs Compliant: Yes |Multicomp Pro SU9V-05020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 765 |
|
$1.0600 / $2.9400 | Buy Now |
Part Details for SU9V-05020
SU9V-05020 CAD Models
SU9V-05020 Part Data Attributes
|
SU9V-05020
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SU9V-05020
SPC Multicomp
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 250 V | |
Width | 11 mm |
Alternate Parts for SU9V-05020
This table gives cross-reference parts and alternative options found for SU9V-05020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SU9V-05020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SU9V-05020 | Single Phase EMI Filter, | KEMET Corporation | SU9V-05020 vs SU9V-05020 |