Part Details for SU9V-07010 by KEMET Corporation
Overview of SU9V-07010 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for SU9V-07010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2887
|
Newark | Common Mode Filter, 1000Uh, Thd, Inductance:1Mh, Rated Current:700Ma, Product Range:Su9V-9H Series, Svhc:No Svhc (15-Jan-2018), Dc Current Max:700Ma Rohs Compliant: Yes |Kemet SU9V-07010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $1.8400 | Buy Now |
DISTI #
399-10722-ND
|
DigiKey | CMC 1MH 700MA 2LN TH Min Qty: 1000 Lead time: 33 Weeks Container: Bulk |
1000 In Stock |
|
$0.5331 / $0.6250 | Buy Now |
DISTI #
SU9V-07010
|
Avnet Americas | Choke, Common Mode, 1 mH, 700 mA - Bulk (Alt: SU9V-07010) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5519 | Buy Now |
DISTI #
80-SU9V-07010
|
Mouser Electronics | Common Mode Chokes / Filters 250V 0.7A 1mH RoHS: Compliant | 6796 |
|
$0.5140 / $1.1900 | Buy Now |
DISTI #
73245760
|
RS | AC Line Filters, Common mode, CMC 1mH,0.7A, 0.6ohm | KEMET SU9V-07010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5680 / $0.6160 | RFQ |
DISTI #
SU9V-07010
|
Avnet Abacus | Choke, Common Mode, 1 mH, 700 mA (Alt: SU9V-07010) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SU9V-07010
SU9V-07010 CAD Models
SU9V-07010 Part Data Attributes
|
SU9V-07010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9V-07010
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 11 mm |