Part Details for SUB55NT by Vanguard Electronics Company
Overview of SUB55NT by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUB55NT
SUB55NT CAD Models
SUB55NT Part Data Attributes:
|
SUB55NT
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
SUB55NT
Vanguard Electronics Company
Transformer, MATCHING Application(s), 1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MATCHING | |
Height | 1.77 mm | |
Insertion Loss | 0.8 dB | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 50 OHMS | |
Surface Mount | YES | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 4.57 mm |