Part Details for SUCOFORM_141 (ALTERNATE: 22511925) by HUBER+SUHNER
Overview of SUCOFORM_141 (ALTERNATE: 22511925) by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCOFORM_141 (ALTERNATE: 22511925)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72321805
|
RS | Coaxial Cable, RG402 dimension, 50 Ohm, 33 GHz, 165C, 3.58 mm, no jacket | HUBER+SUHNER SUCOFORM_141 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7700 / $11.5700 | RFQ |