Part Details for SUCOFORM_141 by HUBER+SUHNER
Overview of SUCOFORM_141 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCOFORM_141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-SUCOFORM_141-DS-ND
|
DigiKey | CABLE COAXIAL RG402 METER Min Qty: 1 Lead time: 7 Weeks Container: Digi-Spool®, Continuous Spool |
208 In Stock |
|
$12.3531 / $17.1900 | Buy Now |
DISTI #
455-SUCOFORM_141
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 59 |
|
$9.1000 / $12.0200 | Buy Now |
|
Onlinecomponents.com | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket |
100 On Order |
|
$7.5100 / $10.7900 | Buy Now |
|
Master Electronics | Hand formable (RG402) 50Ohm - 33GHz - 165°C - ø3.58mm no jacket |
100 On Order |
|
$7.5100 / $10.7900 | Buy Now |
Part Details for SUCOFORM_141
SUCOFORM_141 CAD Models
SUCOFORM_141 Part Data Attributes:
|
SUCOFORM_141
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
SUCOFORM_141
HUBER+SUHNER
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 3.58 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1900 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |