Part Details for SUCS100512BP by Cosel USA Inc
Overview of SUCS100512BP by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCS100512BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS100512BP-ND
|
DigiKey | DC DC CONVERTER 12V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$39.3200 | Buy Now |
DISTI #
436-SUCS100512BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 12V 0.9A SMD/SMT RoHS: Compliant | 1 |
|
$36.9100 / $39.3200 | Buy Now |
DISTI #
70588644
|
RS | Isolated DC-DC Converter, Vin 4.5 to 9 V dc, Vout 12V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS100512BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4600 / $38.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.1200 | Buy Now |
DISTI #
000000000003146709
|
Sager | Isolated DC/DC Converters - SMD 10W 12V 0.9A SMD/SMT Min Qty: 1 | 0 |
|
$34.0100 / $34.5100 | Buy Now |
Part Details for SUCS100512BP
SUCS100512BP CAD Models
SUCS100512BP Part Data Attributes
|
SUCS100512BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS100512BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 40.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |