Part Details for SUCS101205BP by Cosel USA Inc
Overview of SUCS101205BP by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUCS101205BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS101205BP-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$39.3200 | Buy Now |
DISTI #
436-SUCS101205BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 5V 2A SMD/SMT RoHS: Compliant | 0 |
|
$36.6700 / $39.3200 | Order Now |
DISTI #
70588651
|
RS | Isolated DC-DC Converter, Vin 9 to 18 V dc, Vout 5V dc, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCS101205BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9700 / $41.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$31.1200 | Buy Now |
Part Details for SUCS101205BP
SUCS101205BP CAD Models
SUCS101205BP Part Data Attributes
|
SUCS101205BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS101205BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e3 | |
Length | 40.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22 mm |
Alternate Parts for SUCS101205BP
This table gives cross-reference parts and alternative options found for SUCS101205BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUCS101205BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PYBE30-Q48-S15 | 15 Vdc, 2 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | SUCS101205BP vs PYBE30-Q48-S15 |
PYB30-Q48-S15-U | 15 Vdc, 2 A, 30 W, 18~75 Vdc Input Range | CUI Inc | SUCS101205BP vs PYB30-Q48-S15-U |
PYBE30-Q48-S15-U | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | CUI Inc | SUCS101205BP vs PYBE30-Q48-S15-U |
PYBE30-Q48-S15-T | 15 Vdc, 2 A, 30 W, 18 ~ 75 Vdc Input Range | CUI Inc | SUCS101205BP vs PYBE30-Q48-S15-T |