Part Details for SUCS1R51205C-C by Cosel USA Inc
Overview of SUCS1R51205C-C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SUCS1R51205C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCS1R51205C-C-ND
|
DigiKey | DC DC CONVERTER 5V 1.5W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$17.8600 | Buy Now |
DISTI #
436-SUCS1R51205C-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole RoHS: Compliant | 11 |
|
$16.2100 / $18.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$14.1300 | Buy Now |
DISTI #
000000000003619334
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole Min Qty: 1 | 0 |
|
$15.4400 / $15.6700 | Buy Now |
Part Details for SUCS1R51205C-C
SUCS1R51205C-C CAD Models
SUCS1R51205C-C Part Data Attributes
|
SUCS1R51205C-C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCS1R51205C-C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, DIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-T5 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |